MLX90373KVS-ABA-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 6-8 недель
2 730 руб.
от 10 шт. —
2 080 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90373 Magnetic Position SensorsMLX90373 Magnetic Position Sensors are third-generation Triaxis® position sensor integrated circuits with Peripheral Sensor Interface 5 (PSI5) output. PSI5 is an open standard based on the technology used in millions of air bag safety systems. The technology delivers a data bit rate of 125kbit/s over a 2-wire unshielded cable, making it suitable for a wide number of automotive sensing applications now applied to safety and comfort, such as steering and chassis ride height measurement. Utilizing an integrated magnetic concentrator (IMC) on its surface, the magnetic position sensors sense, in a contactless fashion, the three spatial components (i.e. Bx, By, and Bz) of the applied magnetic field. This allows for the determination of rotary and linear movement.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +125 C |
Measures: | Linear Position |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 10.5 mA |
Output Type: | Analog, Digital |
Package / Case: | DMP-4 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Series: | MLX90373 |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4.1 V |
Tradename: | Triaxis |
Actuator Type | External Magnet, Not Included |
ECCN | EAR99 |
For Measuring | Linear, Rotary Position |
HTSUS | 8542.39.0001 |
Linearity | В±1В° |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Output | Analog Voltage |
Output Signal | Programmable |
Package | Tray |
Package / Case | 4-SSIP Module |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В°, Continuous |
Supplier Device Package | 4-DMP |
Technology | Hall Effect |
Termination Style | PC Pin |
Voltage - Supply | 6V ~ 18V |
Техническая документация
Datasheet
pdf, 3286 КБ
Datasheet MLX90373KVS-ABA-300-SP
pdf, 3432 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.