MLX90825GXP-DAD-500-SP, Board Mount Pressure Sensors -0.2 to 0.8bar relative pressure / UART / No NTC / Slave

MLX90825GXP-DAD-500-SP, Board Mount Pressure Sensors -0.2 to 0.8bar relative pressure / UART / No NTC / Slave
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
6 010 руб.
от 10 шт.4 460 руб.
от 25 шт.3 950 руб.
от 50 шт.3 634.57 руб.
Добавить в корзину 1 шт. на сумму 6 010 руб.
Номенклатурный номер: 8019981228
Артикул: MLX90825GXP-DAD-500-SP

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MLX90825 Relative Pressure Sensors

Melexis MLX90825 Relative Pressure Sensors is a sophisticated relative pressure sensor IC to take measuring capabilities to the next level. The Melexis MLX90825 has many features, including a factory-calibrated design and a SENT output. The device is accurate and reliable, with the ability to measure pressure spans ranging from 0.1 to 1.5 bars.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: -0.2 to 0.8 bar
Operating Supply Current: 10.5 A
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: SMP-7
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MLX90825
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 1140 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.