MLX90823GXP-BAD-308-SP, Board Mount Pressure Sensors 0 to 1.0bar?relative pressure / 0.5V to 4.5V analog output

MLX90823GXP-BAD-308-SP, Board Mount Pressure Sensors 0 to 1.0bar?relative pressure / 0.5V to 4.5V analog output
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6-8 недель
6 010 руб.
от 10 шт.4 460 руб.
от 25 шт.3 950 руб.
от 50 шт.3 634.57 руб.
Добавить в корзину 1 шт. на сумму 6 010 руб.
Номенклатурный номер: 8019981681
Артикул: MLX90823GXP-BAD-308-SP

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MLX90823 Relative Pressure Sensors

Melexis MLX90823 Relative Pressure Sensors feature a compact design that doesn't require a PCB to integrate into various systems and applications. The Melexis MLX90823 has factory calibration and an analog output that delivers precise measurements of relative pressure spans ranging from 0.1 to 1.5 bars.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 0 to 1 bar
Operating Supply Current: 9.5 A
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 0.5 V to 4.5 V
Package / Case: SMP-7
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MLX90823
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.