RAA2230114GP3#JA0, AC/DC Converters 700V Buck Regluator, 300mA, 5L TSOT-23, T&R, 3K pc

RAA2230114GP3#JA0, AC/DC Converters 700V Buck Regluator, 300mA, 5L TSOT-23, T&R, 3K pc
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
390 руб.
от 10 шт.330 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8020011719
Артикул: RAA2230114GP3#JA0
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\AC/DC Converters
RAA223011 700V Non-Isolated AC-DC Buck Regulator

Renesas Electronics RAA223011 700V Non-Isolated AC-DC Buck Regulator features ultra-low standby power and an integrated 700V MOSFET capable of delivering up to 4.0W output power. It supports output voltage as low as 3.3V. The RAA223011 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 30kHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<10mW at no load). Efficiency is achieved up to 80%. The RAA223011 also features built-in frequency dithering which further reduces EMI noise.

Технические параметры

Brand: Renesas/Intersil
Development Kit: RTKA223011DE0000BU
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.6 mA
Output Voltage: 3.3 V
Package / Case: TSOT-23-5
Packaging: Reel, Cut Tape
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Subcategory: PMIC-Power Management ICs
Switching Frequency: 33 kHz
Topology: Boost, Buck
Type: AC-DC Buck Regulator

Техническая документация

Datasheet
pdf, 2371 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.