71162875, Automotive Connectors TERM 250 M FEM 6.3MM UNSLD

1548 шт., срок 7-9 недель
110 руб.
от 25 шт.81 руб.
от 50 шт.76 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8020011911
Артикул: 71162875
Бренд: YAZAKI

Описание

Connectors\Automotive Connectors
58 Series Connectors

Yazaki 58 Series Connectors offer a compact design and a tab width range of 1.2mm to 9.5mm for the male terminals. These connectors are ideal for various automotive applications and are available in sealed (waterproof) and non-sealed versions. Yazaki 58 Series Connectors are offered in a range of various types.

Технические параметры

Способ монтажа Cable Mount/Free Hanging
Тип контактов Socket(Female)
Покрытие контактов Tin
Application: Wire-to-Wire
Brand: Yazaki
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Yazaki
Packaging: Reel, Cut Tape
Part # Aliases: 7116-2875
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.