SC0918, Single Board Computers Raspberry Pi Pico W

SC0918, Single Board Computers Raspberry Pi Pico W
Изображения служат только для ознакомления,
см. техническую документацию
1546 шт., срок 7-9 недель
1 710 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8020012032
Артикул: SC0918

Описание

Embedded Solutions\Computing\Single Board Computers
Pico/Pico H/Pico W RP2040-Based MCU SBCs
Raspberry Pi Pico, Pico H, and Pico W RP2040-Based MCU Single Board Computers (SBCs) are high-performance microcontroller boards with flexible digital interfaces. The Pico family of boards feature a dual-core Arm® Cortex M0+ processor with a flexible clock running up to 133MHz, 264kB of SRAM, 2MB of on-board flash memory, low-power sleep/dormant modes, and drag-and-drop programming. The MCU boards offer a 1.8V to 5.5V operating supply voltage within a -20°C to +85°C operating temperature range.

Технические параметры

Brand: Raspberry Pi
Core: ARM Cortex M0+
Factory Pack Quantity: Factory Pack Quantity: 480
Frequency: 133 MHz
Installed RAM: 264 kB
Interface Type: I2C, SPI, UART
Manufacturer: Raspberry Pi
Maximum Operating Temperature: +85 C
Memory Size: 2 MB
Memory Type: Flash
Minimum Operating Temperature: -20 C
Number of Cores: 2 Core
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Brand: Raspberry Pi
Processor Series: RP2040
Processor Type: RP2040
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 18582 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.