68015-212HLF, Headers & Wire Housings 12P SR RA UNSHRD HRD .38 GOLD OVER NI

68015-212HLF, Headers & Wire Housings 12P SR RA UNSHRD HRD .38 GOLD OVER NI
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.160 руб.
от 100 шт.130 руб.
от 500 шт.106.60 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8020012034
Артикул: 68015-212HLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.29 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV