3315Y-112-016L, Encoders 9mm SQ SEAL 16PPR FLATTED SHAFT

3315Y-112-016L, Encoders 9mm SQ SEAL 16PPR FLATTED SHAFT
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 580 руб.
от 50 шт.1 260 руб.
от 100 шт.1 149.39 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8020012077
Артикул: 3315Y-112-016L
Бренд: Bourns

Описание

Electromechanical\Encoders
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 1/4 in X 1/4 in
Bushing Thread: 1/4-32 UNEF-2A
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP67
Life: 25000 Cycles
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Output Type: Quadrature
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Mechanical Encoders
Resolution: 16 PPR
Series: 3315
Shaft Diameter: 1/8 in
Shaft Length: 19.05 mm
Shaft Type: D/Flatted
Size / Dimension: 9 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Tradename: Pro Audio
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 215 КБ