MIMXRT1064CVL5B, ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10

MIMXRT1064CVL5B, ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10
Изображения служат только для ознакомления,
см. техническую документацию
6 000 руб.
от 10 шт.4 470 руб.
от 100 шт.3 360 руб.
от 480 шт.3 330.54 руб.
Добавить в корзину 1 шт. на сумму 6 000 руб.
Номенклатурный номер: 8020012120
Артикул: MIMXRT1064CVL5B
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
i.MX RT Crossover MCUs

NXP Semiconductors i.MX RT Crossover MCUs combine high performance with real-time functionality. The i.MX RT family is part of NXP"s EdgeVerse™ edge computing platform. The i.MX RT series is designed to support next-generation Internet of Things (IoT) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These MCUs include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications and extensive external memory interface options.

Технические параметры

ADC Resolution: 2x12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M7
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: NXP
Maximum Clock Frequency: 528 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 127 I/O
Packaging: Tray
Part # Aliases: 935399267557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 4 MB
Series: RT1064
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 925 mV
Вес, г 1.91

Техническая документация

Datasheet
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем