MLX90381GLW-ACA-000-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable u-Resolver Medium Field

MLX90381GLW-ACA-000-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable u-Resolver Medium Field
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 7-9 недель
990 руб.
от 10 шт.760 руб.
от 80 шт.511 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8020012133
Артикул: MLX90381GLW-ACA-000-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90381 3D Magnetic Resolvers
Melexis MLX90381 3D Magnetic Resolvers measure rotational speeds of 50"000 e-rpm (Electrical at Hall plates). The Melexis Resolvers are optimized for robust motor design and are programmable at the module level. The devices are cost-effective and ASIL-ready. The MLX90381 is a monolithic contactless sensor IC sensitive to the flux density applied to the IC in three dimensions (X, Y, Z). Two selectable axes can be mapped to the two high-speed analog outputs allowing the MLX90381 to be used for on-axis and off-axis (through-shaft) position sensing when paired with a moving permanent magnet.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 10 mT to 70 mT
Operating Supply Current: 4.2 mA
Package / Case: DFN-6
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: MLX90381
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.1 V
Type: Hall Effect

Техническая документация

Datasheet
pdf, 1012 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.