CUS1500M-24/RF, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 63A, 1512W + Reverse air

Фото 1/2 CUS1500M-24/RF, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 63A, 1512W + Reverse air
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
151 200 руб.
от 10 шт.144 500 руб.
Добавить в корзину 1 шт. на сумму 151 200 руб.
Номенклатурный номер: 8027772431
Артикул: CUS1500M-24/RF
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies
CUS1500M Medical & Industrial Power Supplies
TDK-Lambda CUS1500M Medical and Industrial Power Supplies feature 1500W output power and output voltage options of 12V, 15V, 24V, 36V, and 48V. This single-output series of power supplies offers an 85V AC to 265V AC input voltage range, low audible noise, and a variable-speed fan which provides a quiet power solution. The high-power CUS1500M devices are approved by medical safety standard agencies (ES/CSA/EN60601-1 Ed.3.1) and passed 2MOPP (Means Of Patient Protection) for isolation between input and output.

Технические параметры

Approvals CE, CSA, EN, IEC, UL
Compliance CE, CSA, EN, IEC, UL
Efficiency 88%
Factory Pack Quantity 1
Industry Medical, Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 265 VAC, 120 VDC to 340 VDC
Load Regulation Regulated
Maximum Operating Temperature +60 C
Minimum Operating Temperature -20 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 63 A
Output Power 1.512 kW
Output Voltage-Channel 1 24 VDC
Packaging Carton
Product Switching Supplies
Series CUS1500M
Type Medical and Industrial Power Supplies
Approvals: CE, CSA, EN, IEC, UL
Brand: TDK-Lambda
Compliance: CE, CSA, EN, IEC, UL
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 340 VDC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 63 A
Output Power: 1.512 kW
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CUS1500M-24/RF
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS1500M
Subcategory: AC-DC Power Supply
Type: Medical and Industrial Power Supplies

Техническая документация

Datasheet
pdf, 805 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.