SC0917, Single Board Computers Raspberry Pi Pico H

SC0917, Single Board Computers Raspberry Pi Pico H
Изображения служат только для ознакомления,
см. техническую документацию
287 шт., срок 7-9 недель
1 510 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8020032154
Артикул: SC0917

Описание

Embedded Solutions\Computing\Single Board Computers
Computers
Raspberry Pi Computers provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral-device support. These single-board computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Технические параметры

Brand: Raspberry Pi
Core: ARM Cortex M0+
Factory Pack Quantity: Factory Pack Quantity: 300
Frequency: 133 MHz
Installed RAM: 264 kB
Interface Type: I2C, SPI, UART
Manufacturer: Raspberry Pi
Maximum Operating Temperature: +85 C
Memory Size: 2 MB
Memory Type: Flash
Minimum Operating Temperature: -20 C
Number of Cores: 2 Core
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Brand: Raspberry Pi
Processor Series: RP2040
Processor Type: RP2040
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 16975 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.