LQW15CAR80J00D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
194 шт. со склада г.Москва, срок 3-4 дня
69 руб.
Мин. кол-во для заказа 52 шт.
от 117 шт. —
58 руб.
Добавить в корзину 52 шт.
на сумму 3 588 руб.
Альтернативные предложения1
Описание
Дроссели
Audio Line Noise Suppression for Smartphones Murata examines how to maintain audio quality while suppressing noise in the internal audio circuits of smartphones. Smartphone audio quality differs by manufacturer as illustrated by the Earphone Audio Distortion Diagram (below), which shows the results of measuring audio distortion (THD + N). Common ferrite beads were used for noise suppression in the internal audio circuits of smartphones with poor THD + N results, but the models that emphasized audio quality used Murata's NFZ series. As the shift toward high-resolution audio continues to advance not only in specialized audio equipment but also in smartphones, audio filters that consider the impact on audio quality will become increasingly important.
Технические параметры
кол-во в упаковке | 1 |
корпус | SMD040210X05MM |
Application: | RF |
Brand: | Murata Electronics |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: | 10000 |
Inductance: | 800 nH |
Manufacturer: | Murata |
Maximum DC Current: | 190 mA |
Maximum DC Resistance: | 2.1 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 0402(1005 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Self Resonant Frequency: | 770 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 900 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Вес, г | 0.011 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.