RC2512JK-7W100RL

RC2512JK-7W100RL
Изображения служат только для ознакомления,
см. техническую документацию
78 шт. со склада г.Москва
30 руб.
Мин. кол-во для заказа 78 шт.
Добавить в корзину 78 шт. на сумму 2 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8020034633
Бренд: Yageo

Описание

Резисторы постоянные
Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Монтаж SMD251264X32MM
кол-во в упаковке 4000
Application: High Reliability
Brand: YAGEO
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.