PS2P-ARC-CE- M009-A-110S-05, Industrial Motion & Position Sensors ARC Angular Sensor, 12 bit, Absolute, 5VDC, Analog output, 110 Deg, Wire l

PS2P-ARC-CE- M009-A-110S-05, Industrial Motion & Position Sensors ARC Angular Sensor, 12 bit, Absolute, 5VDC, Analog output, 110 Deg, Wire l
Изображения служат только для ознакомления,
см. техническую документацию
41 730 руб.
Добавить в корзину 1 шт. на сумму 41 730 руб.
Номенклатурный номер: 8020037857
Артикул: PS2P-ARC-CE-M009-A-110S-05
Бренд: Amphenol

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
PS2P-CON & PS2P-LIN Sensors
Amphenol Piher PS2P-CON and PS2P-LIN Sensors are touchless position sensors consisting of one magnet and one electronics module with no components to wear out over time. These sensors deliver the same level of precision and stability throughout their entire lifetime despite extremes of vibration, shock, temperature, and contamination. The PS2P sensors offer true touchless operation in a low-profile and robust magnetic design that easily adapts to designs. Applications include agriculture, construction and forestry, material handling, heavy equipment vehicles, medical equipment, marine, and more.

Технические параметры

Brand: Amphenol Piher
Electrical Travel: 110 degrees
IP Rating: IP67, IP69K
Linearity: 1%
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Measures: Angle
Minimum Operating Temperature: -40 C
Output Type: Analog-Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Series: PS2P-ARC
Subcategory: Sensors
Technology: Hall Effect
Tolerance: 10%
Type: Hall Effect Rotary Position Sensor
Voltage Rating: 5V

Техническая документация

Datasheet
pdf, 766 КБ