680-120-20HD, Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL

680-120-20HD, Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
2 580 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8020037893
Артикул: 680-120-20HD
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
Dummy Contact Sealing Plugs & Sealing Boot

Glenair Dummy Contact Sealing Plugs and Sealing Boot maintain environmental sealing in empty rear-release crimp connector cavities. Made of chemical-resistant thermoplastic, these dummy contacts are available in sizes 8, 12, 16, 20, 20HD, 22, and 22HD/23. The sealing plug tail protrudes from the grommet to facilitate removal with standard extraction tools. Rated for +200°C continuous operating temperature, these sealing plugs save weight compared to installing both an unused contact and a grommet sealing plug. The Glenair Dummy Contact Sealing Plugs and Sealing Boot are compatible with MIL-DTL-38999 connectors, Glenair Series 80 Mighty Mouse, and Series 806 ultraminiature circular connectors.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Glenair
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.