43-02758, Circular Metric Connectors M12 Xcode 8P FML THR 9mm Fnt Mnt Shld
![43-02758, Circular Metric Connectors M12 Xcode 8P FML THR 9mm Fnt Mnt Shld](https://static.chipdip.ru/lib/038/DOC028038157.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 280 руб.
Добавить в корзину 1 шт.
на сумму 5 280 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 X-Coded ConnectorsAmphenol CONEC M12 X-Coded Connectors are designed for transmission technology according to CAT6A and 500MHz/10 Gigabit and are standardized to IEC 61076-2-109. Though small in size, these M12 connectors feature 4 shielded pairs for reliable high-speed data transfer and are constructed using industrial-grade materials for use in harsh environments. Amphenol CONEC M12 X-Coded Connectors are available in standard cable lengths of 1, 2, 5, and 10 meters, and a female socket option with PC tails for panel mounting.
Технические параметры
Серия | SAL-12X |
Способ монтажа | Panel Mount |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 500 |
Рабочее напряжение,В | 48 |
Материал корпуса | Liquid Crystal Polymer(LCP) |
Покрытие контактов | Gold |
Brand: | Amphenol CONEC |
Coding: | X Coded |
Diameter: | 19 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Amphenol |
Number of Contacts: | 8 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Shell Style: | Receptacle |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | Through Hole |
Thread Size: | M12 |
Похожие товары