PSCM-A-03S-05, Industrial Motion & Position Sensors Compact Rotary Sensor, 12 bit Multiturm, Absolute, 5VDC analog, 32mm, Wire leads, 6mm fl

PSCM-A-03S-05, Industrial Motion & Position Sensors Compact Rotary Sensor, 12 bit Multiturm, Absolute, 5VDC analog, 32mm, Wire leads, 6mm fl
Изображения служат только для ознакомления,
см. техническую документацию
45 110 руб.
Добавить в корзину 1 шт. на сумму 45 110 руб.
Номенклатурный номер: 8020040056
Артикул: PSCM-A-03S-05
Бренд: Amphenol

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
PSCM Multiturn Rotary Sensors
Amphenol Piher PSCM Multiturn Rotary Sensors are non-contacting multiturn rotary position sensors based on hall-effect technology. These sensors are ideal for substituting wire-actuated encoders by translating a linear movement into an angular position. The PSCM sensors are configurable with 720° to 11.520° (up to 32 revolutions) electrical angular angles and support low and high-voltage power supply. The rotary sensors consist of a high level of ingress protection, vibration, and temperature resistance. These rotary sensors are cost-effective replacements for absolute encoders. Typical applications include industrial/ machine tools, off-highway vehicles, and material handling.

Технические параметры

Brand: Amphenol Piher
Linearity: 1%
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Measures: Position
Minimum Operating Temperature: -40 C
Output Type: Analog-Current or Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Series: PSCM
Subcategory: Sensors
Voltage Rating: 5 V

Техническая документация

Datasheet
pdf, 504 КБ