MAX14786EASD+, RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
1 820 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 25 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 35 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 4 mA |
Packaging: | Tube |
Part # Aliases: | MAX14786E |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Series: | MAX14786E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 755 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем