UPW2G3R3MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 400V 20% AEC-Q200

UPW2G3R3MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 400V 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
965 шт., срок 6-8 недель
220 руб.
от 10 шт.200 руб.
от 100 шт.99 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8020040083
Артикул: UPW2G3R3MPD1TD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Номинальная емкость 3.3
Единица измерения мкф
Brand: Nichicon
Capacitance - nF: 3300 nF
Capacitance: 3.3 uF
Diameter: 10 mm
Dissipation Factor DF: 0.25
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package / Case: 10 mm x 20 mm
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 36 mArms
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.