P3T1755DP-ARD

P3T1755DP-ARD
Изображения служат только для ознакомления,
см. техническую документацию
24 480 руб.
Добавить в корзину 1 шт. на сумму 24 480 руб.
Номенклатурный номер: 8020040665
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
P3T1755DP-ARD Evaluation Board
NXP Semiconductors P3T1755DP-ARD Evaluation Board features an I 3 C, I 2 C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1755DP-ARD also features a graphical interface that allows exploring the different functions of the driver easily. The board can be connected with other I 2 C-bus demo boards to create an evaluation system. The IC communicates to the host via the industry standard I 2 C port. The evaluation software runs under Microsoft® Windows® 7, 8, or 10 PC platforms.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: NXP
Operating Supply Voltage: 1.8 V, 3.3 V
Part # Aliases: 935442429598
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Series: P3T1755DP
Subcategory: Development Tools
Tool Is For Evaluation Of: P3T1755DP
Tradename: Arduino
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 3770 КБ
CS-IDIOTWARE-02, Crowd Supply Accessories
Crowd Supply
26 180 руб.
5001-200203, Modules Accessories 5000 Series beze
STORM INTERFACE
26 660 руб.