D09P71S6GL12LF, D-Sub Standard Connectors 09 PIN SMT DSUB RA P PIN SMT DSUB RA PIN

D09P71S6GL12LF, D-Sub Standard Connectors 09 PIN SMT DSUB RA P PIN SMT DSUB RA PIN
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.790 руб.
от 100 шт.660 руб.
от 250 шт.576.81 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8020043303
Артикул: D09P71S6GL12LF
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Slimline D-Sub SMT Connectors

Amphenol FCI Slimline D-Sub SMT Connectors offer a <25mΩ contact resistance, 5A maximum current rating, and 300V rms rated voltage. These connectors come with a surface mount termination and can be automatically positioned on the board using automatic pick and place processes, saving process time. Slimline connectors use high-temperature thermoplastic that can withstand reflow soldering temperatures up to +260°C to facilitate SMT soldering. Amphenol FCI Slimline D-Sub SMT Connectors are ideal for controllers, process automation, circuit breakers, and network equipment.

Технические параметры

Количество контактов 9
Brand: Amphenol FCI
Factory Pack Quantity: Factory Pack Quantity: 360
Manufacturer: Amphenol
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: SlimLine
Subcategory: D-Sub Connectors