1200660290, Sensor Cables / Actuator Cables MIC 4P M/MFE 6M #22AWG PVC

1200660290, Sensor Cables / Actuator Cables MIC 4P M/MFE 6M #22AWG PVC
Изображения служат только для ознакомления,
см. техническую документацию
16 200 руб.
Добавить в корзину 1 шт. на сумму 16 200 руб.
Номенклатурный номер: 8020043323
Артикул: 1200660290
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 884030A09M060 01200660290 120066-0290
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120066
Subcategory: Cable Assemblies
Tradename: Brad
Wire Gauge - AWG: 22 AWG