MLH500PSB06A, MLH Series Pressure Sensor, 50psi Min, 500psi Max, Analogue Output, Absolute Reading

Фото 1/2 MLH500PSB06A, MLH Series Pressure Sensor, 50psi Min, 500psi Max, Analogue Output, Absolute Reading
Изображения служат только для ознакомления,
см. техническую документацию
61 400 руб.
Добавить в корзину 1 шт. на сумму 61 400 руб.
Номенклатурный номер: 8020082869
Артикул: MLH500PSB06A

Описание

Automation & Control Gear\Sensors\Pressure Sensors
This pressure sensor from Honeywell monitors the pressure of media relative to the atmospheric pressure of the environment.

Технические параметры

Accuracy ±0.25%
Housing Material Plastic
IP Rating IP65
Maximum Operating Temperature +125°C
Maximum Pressure Reading 500psi
Minimum Operating Temperature -40°C
Minimum Pressure Reading 50psi
Output Type Analogue
Pressure Reading Type Sealed Gauge
Process Connection NPT 1/8
Response Time <2 ms
Series MLH
Supply Voltage 24 V
Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Pressure: 0 psi to 500 psi
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Type: Amplified
Output Voltage: 4 V
Port Size: 1/8 in-27 NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Series: MLH
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 1625 КБ
Datasheet
pdf, 8247 КБ
Datasheet
pdf, 1189 КБ
Datasheet
pdf, 185 КБ