EVA-M8M-0,UBLOX

Фото 1/2 EVA-M8M-0,UBLOX
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Екатеринбург, срок 9-11 дней
5 760 руб.
от 10 шт.4 390 руб.
Добавить в корзину 1 шт. на сумму 5 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8020084306
Артикул: EVA-M8M-0
Бренд: U-Blox

Описание

EVA-M8 GNSS Modules

u-blox EVA-M8 GNSS Modules feature an exceptional performance of the M8 concurrent positioning engine (receiving GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS signals). These modules deliver high sensitivity and minimal acquisition times in the ultra-compact EVA form factor. The EVA-M8 supports message integrity protection, geofencing, spoofing detection, and a Silicon Quest International (SQI) interface for optional external FLASH. The M8 concurrent GNSS engine provides a dual-frequency RF front-end that intelligently uses the highest number of visible satellites from three GNSS systems for reliable positioning. The EVA-M8 modules are easy to design, require only an external GNSS antenna, and are an ideal solution for cost and space-sensitive industrial and wearable devices/applications.

Технические параметры

Acquisition Sensitivity: -148 dBm
Brand: u-blox
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 1575.42 MHz
Horizontal Position Accuracy: 2.5 m
Interface Type: SPI, UART, USB
Manufacturer: u-blox
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 72 Channel
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Packaging: Reel, Cut Tape
Product Category: GNSS/GPS Modules
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Time To First Fix - Cold Start: 26 s
Вес, г 1

Техническая документация

Datasheet
pdf, 974 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.