CCG3-24-05SF, Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 5V 0.6A, 3W TH

CCG3-24-05SF, Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 5V 0.6A, 3W TH
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-9 недель
4 810 руб.
от 10 шт.4 400 руб.
от 20 шт.3 960 руб.
от 60 шт.3 533.71 руб.
Добавить в корзину 1 шт. на сумму 4 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8020121683
Артикул: CCG3-24-05SF
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CCG1R5 & CCG3 DC-DC Converters
TDK-Lambda CCG1R5 and CCG3 DC-DC Converters are a space-saving series of isolated DC-DC converters operating from 4.5V to 18V, 9V DC to 36V DC, or 18V to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V. Single output models of these converters can be adjusted -from 5% to +10% using the trim terminal. The CCG can operate in ambient temperatures of -40°C to +100°C and have an input-to-output isolation of 1.500V DC. TDK-Lambda CCG1R5 and CCG3 DC-DC Converters offer through-hole and surface mount packages.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Power: 3 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CCG1R5-10
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 3250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.