10093084-5070LF

10093084-5070LF
Изображения служат только для ознакомления,
см. техническую документацию
50 900 руб.
от 5 шт.46 100 руб.
от 9 шт.43 370 руб.
от 25 шт.41 628.45 руб.
Добавить в корзину 1 шт. на сумму 50 900 руб.
Номенклатурный номер: 8020122409
Бренд: Amphenol

Описание

High-Speed Cables
Amphenol Cables on Demand (ACD) High-Speed Cables are available in a large variety of cable lengths, connector types, pin counts, and colors. These off-the-shelf cable solutions are ideal for computer I/O like D-sub, GPIB, and SCSI; RF/test/instrumentation in the form of coaxial cables; or network/data center patch cables like CAT5e/6/6a, fiber, and high-speed (SFP+/SFP28/QSFP+/QSFP28/QSFP-DD). All products meet or exceed applicable environmental and performance standards such as UL, CSA, REACH, and RoHS.

Технические параметры

Brand: Amphenol FCI
Cable Length: 7 m
Connector End A Pin Count: 38 Position
Connector End A: QSFP
Connector End B Pin Count: 38 Position
Connector End B: QSFP
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male/Male
Jacket Color: Black
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: QSFP+
Subcategory: Cable Assemblies
Type: IEEE802.3ba
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 750 КБ