TAAM700-15C, Switching Power Supplies

TAAM700-15C, Switching Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 040 руб.
Добавить в корзину 1 шт. на сумму 59 040 руб.
Номенклатурный номер: 8027779981
Артикул: TAAM700-15C

Описание

Power\Power Supplies
TAAM700 700W Medical Switching Power Supplies

Power Partners TAAM700 Medical Switching Power Supplies are medical-certified AC/DC switching power supplies that provide 625W to 700W of continuous output power. The Power Partners TAAM700 Medical Switching Power Supplies are enclosed within a small 6.7" x 3.66" footprint and feature high power density with a 12V DC to 48V DC voltage range. This series is ideal for medical applications. All models meet FCC PART 15 and EN55032 class B emission limits and are certified to UL, IEC, CE, and more.

Технические параметры

Efficiency 92%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 264 VAC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Minimum Operating Temperature +30 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 25 A
Output Power 700 W
Output Voltage-Channel 1 28 VDC
Packaging Bulk
Product Switching Supplies
Series TAAM703
Brand: Power Partners/TT Electronics
Efficiency: 92%
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: +30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 25 A
Output Power: 700 W
Output Voltage-Channel 1: 28 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: TAAM703
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.