CY8C4147AZS-S265, ARM Microcontrollers - MCU PSOC4 - GENERAL

CY8C4147AZS-S265, ARM Microcontrollers - MCU PSOC4 - GENERAL
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 330 руб.
от 25 шт.2 080 руб.
от 100 шт.1 679.39 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8020123068
Артикул: CY8C4147AZS-S265

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC4100S ARM® Cortex®-M0 Programmable SoCs
Infineon Technologies PSoC4100S ARM® Cortex®-M0 Programmable SoCs are a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSoC4100S combines analog and digital blocks with flexible automatic routing. The PSoC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC4100S are upward compatible with members of the PSoC 4 platform for applications and design needs.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1600
Interface Type: Serial
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 54 I/O
Package / Case: TQFP-64
Packaging: Tray
Processor Series: PSoC 4100S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC 4
Watchdog Timers: No Watchdog Timer
Вес, г 4.17

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем