93696-325LF, Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube

93696-325LF, Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
Кратность заказа 8 шт.
от 32 шт.2 240 руб.
от 104 шт.2 050 руб.
Добавить в корзину 8 шт. на сумму 19 840 руб.
Номенклатурный номер: 8020145490
Артикул: 93696-325LF
Бренд: Amphenol

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
Automotive Electronics
Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 112
Housing Material: Thermoplastic(TP)
Manufacturer: FCI/Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Receptacles
Series: BergStik
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet
pdf, 875 КБ