5569262-1, Разъем RJ-45 розетка 64 позиции шаг 2.54мм угловой монтаж в отверстие 60 терминала 8 портов лоток
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Разъемы, Соединители / Сетевые (LAN) и телефонные разъемы / Разъемы RJ-45 - 8P/8C
Разъем RJ-45 розетка 64 позиции шаг 2.54мм угловой монтаж в отверстие 60 терминала 8 портов лоток
Технические параметры
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 25.27 mm |
Connector Mounting Type | Board Mount, (Panel Mount) |
Connector Product Type | Connector Assembly |
Connector Profile | Low |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 0.2 A, (1.5 A) |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 1.27 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB and Panel Ground |
Grounding Tab Plating Material | Tin over Copper |
Housing Color | Black |
Housing Material | PCT Polyester |
Mating Entry Location | Side |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Multiple Port Configuration | Stacked |
Number of Loaded Positions | 8 |
Number of PCB Ground Tabs | 6 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Tray |
Packaging Quantity | 10 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Orientation | Right Angle |
PCB Thickness (Recommended) | 1.57 mm |
Performance Category | Cat 5 |
Port Configuration | Multiple Ports |
Port Matrix Configuration | 2x4 |
Shield Material | Copper Alloy |
Shield Plating Material | Tin over Nickel |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.56 mm |
UL Flammability Rating | UL 94V-0 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Number of Ports | 8 |
Number of Ways | 8P8C |
Orientation | Right Angle |
Series | 5569262 |
Shield Type | Shielded |
Вес, г | 71.5 |