73725-11A0RLF, USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Position ...
230 руб.
Кратность заказа 180 шт.
от 360 шт. —
180 руб.
Добавить в корзину 180 шт.
на сумму 41 400 руб.
Описание
Connectors\I O Connectors\Connector Usb
USB-A (USB TYPE-A) Разъем USB 2.0 4-позиционное сквозное отверстие, под прямым углом
Технические параметры
Base Product Number | 73725 -> |
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold, GXTв„ў |
Current Rating (Amps) | 2.5A |
ECCN | EAR99 |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Vertical |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Похожие товары