MLX90392ELQ-AAA-011-RE, Board Mount Hall Effect / Magnetic Sensors Triaxis Micropower for Consumer. +/-50mT

MLX90392ELQ-AAA-011-RE, Board Mount Hall Effect / Magnetic Sensors Triaxis Micropower for Consumer. +/-50mT
Изображения служат только для ознакомления,
см. техническую документацию
4009 шт., срок 7-9 недель
410 руб.
от 10 шт.230 руб.
от 100 шт.199 руб.
от 500 шт.156.38 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8020146759
Артикул: MLX90392ELQ-AAA-011-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90392 Triaxis® Micropower Magnetometer

Melexis MLX90392 Triaxis® Micropower Magnetometer is a programmable sensor IC offering a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes, along with temperature output signal. The MLX90392 is based on Melexis proprietary Triaxis technology. By selecting which axes are to be measured, the raw data can be used as input for further post-processing by an external microcontroller, making the device suitable for applications such as joysticks, rotary knobs, linear strokes, and complex 3D position sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V
Package / Case: UTDFN-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Resolution: 16 bit
Series: MLX90392
Subcategory: Sensors
Type: Magnetometer

Техническая документация

Datasheet
pdf, 2601 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.