10160855-04GLF, Headers & Wire Housings MinitekPwr 3.0Dual RowPlug 4 POSBlack

10160855-04GLF, Headers & Wire Housings MinitekPwr 3.0Dual RowPlug 4 POSBlack
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.94 руб.
от 100 шт.66 руб.
от 600 шт.60.01 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8020146794
Артикул: 10160855-04GLF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Minitek® Pwr 3.0 BMI Connector System

Amphenol FCI Minitek® Pwr 3.0 BMI Connector System offers a 5A current rating per contact and is available in 8, 12, and 14 circuits for dual-row designs. This connector system features a scoop-proof housing style that protects terminals from damage, polarized mating geometry to prevent mismatching, and positive locking on housing with low thumb latch operation for secure mating retention. The 3.0 BMI connector system complies with the international standard IEC 60355-1 for household appliances and comes in a vertical, through-hole type. Amphenol FCI Minitek Pwr 3.0 BMI Connector System is ideal for chemical detection systems, patient monitors, air conditioners, interface converters, and HDD applications.

Технические параметры

Brand: Amphenol FCI
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL94 V-0
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Crimp