MRUS74SD-001, Board Mount Hall Effect / Magnetic Sensors 3.0V 2.6mA 1.5MT

MRUS74SD-001, Board Mount Hall Effect / Magnetic Sensors 3.0V 2.6mA 1.5MT
Изображения служат только для ознакомления,
см. техническую документацию
5995 шт., срок 7-9 недель
540 руб.
от 10 шт.390 руб.
от 100 шт.273 руб.
от 500 шт.240.76 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8020146923
Артикул: MRUS74SD-001
Бренд: Murata Electronics

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MRUS Magnetic Sensors
Murata Electronics MRUS Magnetic Sensors offer a voltage range of 2V to 3.6V, 1mT to 3.5mT operating magnetic field, and 500ns pulse boost time. The sensors operate ON/OFF when a magnetic field is detected and feature a wide operating temperature range of -40°C to +85°C. Murata Electronics MRUS Sensors are suitable for consumer and industrial equipment, including home appliances, communication equipment, base stations, and industrial robotics.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Maximum Output Current: 3.6 mA
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.