DEE2R-83D, Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended; 8-Pin Straight Female; 8-Pin Straight Male Connect
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6-8 недель
10 210 руб.
Добавить в корзину 1 шт.
на сумму 10 210 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 3.00' (914.40mm)
Технические параметры
Brand: | Banner Engineering |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Banner Engineering |
Part # Aliases: | 72206 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 8 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 8 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | Keyed |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Length | 3.00' (914.40mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 52.62 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары