MRMS591P, Board Mount Hall Effect / Magnetic Sensors 3.3V 7mA 4.0MT

MRMS591P, Board Mount Hall Effect / Magnetic Sensors 3.3V 7mA 4.0MT
Изображения служат только для ознакомления,
см. техническую документацию
5998 шт., срок 7-9 недель
360 руб.
от 10 шт.260 руб.
от 100 шт.185 руб.
от 500 шт.148.05 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8020147155
Артикул: MRMS591P
Бренд: Murata Electronics

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MRMS AMR Sensors
Murata MRMS AMR Sensors detect a horizontal magnetic field, allowing a single magnet to support multiple sensing positions. Murata AMR Sensors are used together with a magnet, utilizing the magnetic resistance rate change being affected by the strength of the external magnetic field. These AMR sensors are independent of magnetic polarity, meaning that they detect the strong positive magnetic field and the strong negative magnetic field in the same manner. MRMS AMR Sensors have a wider detection area than Hall ICs and are not mechanical components like reed switches. These design elements allow added flexibility and a smaller package size.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Maximum Output Current: 18 uA
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3.1 V
Termination Style: SMD/SMT
Type: MagnetiC Sensor

Техническая документация

Datasheet
pdf, 898 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.