BOOSTXL-DRV8320RS, DRV8320RS Three Phase Smart Gate Driver With Buck And SPI Interface Evaluation Module Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 280 руб.
Добавить в корзину 1 шт.
на сумму 44 280 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
DRV8320RS Motor Controller/Driver Power Management LaunchPadв„ў Platform Evaluation Expansion Board
Технические параметры
Featured Device | DRV8320RS |
For Use With | C2000 32-bit MCU |
Kit Classification | Evaluation Module |
Power Management Function | Buck Regulator |
Base Product Number | BOOSTXL -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | LaunchPadв„ў |
RoHS Status | Not applicable |
Type | Power Management |
Utilized IC / Part | DRV8320RS |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 54 V |
Manufacturer: | Texas Instruments |
Output Current: | 15 A |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV832x |
Type: | Brushless DC Motion Controller |
Техническая документация
Datasheet BOOSTXL-DRV8320RS
pdf, 1503 КБ
Похожие товары