86093968114765V1LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 570 руб.
Кратность заказа 16 шт.
от 64 шт. —
1 200 руб.
от 112 шт. —
1 080 руб.
от 256 шт. —
1 019.07 руб.
Добавить в корзину 16 шт.
на сумму 25 120 руб.
Описание
96 Position Din Connector Receptacle, Female Sockets Gold, GXTв„ў Through Hole
Технические параметры
Base Product Number | 8609396811 -> |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold, GXTв„ў |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 1 |
Material - Insulation | Polyester Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tray |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 8609 -> |
Style | C |
Termination | Solder |
Accessory Type: | Mounting Ears |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Gender: | Receptacle |
Housing Colour: | Grey |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000000 MOhms |
Manufacturer: | FCI/Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | Fully Loaded |
Subcategory: | Backplane Connectors |
Tail Length: | 4 mm |
Termination Style: | Solder |
Voltage Rating: | 1 kV |
Техническая документация
Datasheet
pdf, 153 КБ
Datasheet 86093968813H55V1LF
pdf, 384 КБ