SFW10R-2STE1LF

SFW10R-2STE1LF
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 166 000 руб.
Номенклатурный номер: 8020172999
Бренд: Amphenol

Описание

1.00mm Flex Connector, SFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

Технические параметры

Actuation Type: ZIF
Brand: Amphenol FCI
Contact Location: Top Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 100 V
Actuation Type ZIF
Brand Amphenol FCI
Contact Location Top Contact
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1 A
Factory Pack Quantity 2000
Housing Material Polyphenylene Sulfide(PPS)
Insulation Resistance 500 MOhms
Manufacturer FCI/Amphenol
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Mounting Angle Right Angle
Number of Positions 10 Position
Packaging Reel
Pitch 1 mm
Product Board Mount
Product Category FFC FPC Connectors
RoHS Details
Series SFW-R
Termination Style SMD
Voltage Rating 100 VAC/DC