68021-224HLF, Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Фото 1/2 68021-224HLF, Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 100 шт.380 руб.
от 300 шт.351 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8020173337
Артикул: 68021-224HLF
Бренд: Amphenol

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 68021
Subcategory: Headers и Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 1306 КБ
Datasheet
pdf, 411 КБ