ACS37003KMCATR-180B5, Current Sensor Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
Мин. кол-во для заказа 19 шт.
от 100 шт. —
1 290 руб.
Добавить в корзину 19 шт.
на сумму 31 160 руб.
Описание
Sensors\Current Sensors
Current Sensor Current Sensor AC/DC Current 5V T/R
Технические параметры
Accuracy (%) | ±1.1 |
Automotive | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Part Status | Active |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 12 |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 1.1 |
Brand: | Allegro MicroSystems |
Current Rating: | 180 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | WSOIC-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 1.1 us |
Sensor Type: | Current Sense |
Series: | ACS37003 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hall Sensor IC |
Техническая документация
Datasheet
pdf, 2016 КБ