PTFZ-14-E
![Фото 1/3 PTFZ-14-E](https://static.chipdip.ru/lib/351/DOC025351939.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/343/DOC028343587.jpg)
![](https://static.chipdip.ru/lib/044/DOC045044743.jpg)
5 шт., срок 7-9 недель
2 190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
2 090 руб.
Добавить в корзину 2 шт.
на сумму 4 380 руб.
Альтернативные предложения3
Описание
Relays
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Технические параметры
Accessory Type | Relay Socket |
For Use With | LY Series Bi-polar Relay |
Mounting Type | DIN Rail |
Number of Contacts | 14 |
Voltage | 2000V |
Accessory Type: | Socket |
Associated Relay Series: | LY |
Brand: | Omron Automation and Safety |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Omron |
Mounting Style: | DIN Rail |
Number of Poles: | 4 Pole |
Part # Aliases: | PTFZ14E |
Product Category: | Relay Sockets & Hardware |
Product Type: | Relay Sockets & Hardware |
Product: | Relay Sockets |
Subcategory: | Relays |
Termination Style: | Screw |
Associated Relay Series | LY |
Factory Pack Quantity | 1 |
Mounting Style | DIN Rail |
Number of Poles | 4 Pole |
Product | Relay Sockets |
Termination Style | Screw |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.