5-2371899-4, PCI Express/PCI Connectors PCIE G5 CON,SMT,S-CUT,164P,30",10 MYL,ST

5-2371899-4, PCI Express/PCI Connectors PCIE G5 CON,SMT,S-CUT,164P,30",10 MYL,ST
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
от 10 шт.4 240 руб.
от 25 шт.3 760 руб.
от 40 шт.3 441.09 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Номенклатурный номер: 8020173682
Артикул: 5-2371899-4
Бренд: TE Connectivity

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCIe Gen 5 CEM Connectors
TE Connectivity's (TE) PCIe Gen 5 CEM Connectors offer a speed of 32GT/s, an 85Ω impedance rating, and a 1.0mm pitch. These connectors can enable all generations of PCI Express signaling and address the need for higher-speed performance. PCIe Gen 5 CEM connectors are backward compatible with PCIe Gen 4/3/2/1 products in interface and footprint, and they feature multiple configurations to fulfill various applications. These connectors support next-generation processors for better system application scaling and higher bandwidth. TE PCIe Gen 5 CEM Connectors fully comply with environmental, healthy, and safety requirements and are suitable for servers, storage, workstations, and industrial computers.

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 40
Housing Material: Plastic
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 164 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: Connectors
Subcategory: Card Edge Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 2041 КБ