MCU-LINK-PRO, Hardware Debuggers MCU-Link Pro Debug Probe

MCU-LINK-PRO, Hardware Debuggers MCU-Link Pro Debug Probe
Изображения служат только для ознакомления,
см. техническую документацию
13 630 руб.
Добавить в корзину 1 шт. на сумму 13 630 руб.
Номенклатурный номер: 8020174005
Артикул: MCU-LINK-PRO
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Hardware Debuggers
MCU-Link Pro SWD Debug Probe

NXP Semiconductors MCU-Link Pro SWD Debug Probe is a feature-rich, low-cost debug tool for Arm® Cortex®-M based microcontrollers. The MCU-Link Pro can be used seamlessly with the MCUXpresso Integrated Development Environment (IDE) and is also compatible with 3rd party IDEs that support the CMSIS-DAP or J-Link protocols. The MCU-Link Pro includes a USB to UART bridge (VCOM) and USB to SPI and I 2 C for convenient in-system programming and host application development.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex M34
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MCUXpresso IDE
Interface Type: I2C, SPI, UART, USB
Manufacturer: NXP
Operating Supply Voltage: 1..8 V/3.3 V
Part # Aliases: 935426877598
Product Category: Hardware Debuggers
Product Type: Debuggers
Product: Debugger Probes
Subcategory: Development Tools
Tool Is For Evaluation Of: LPC55S69

Техническая документация

Datasheet
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»