8Y2021-Z, Pushbutton Switches DPDT, ON-(ON), pushbutton, 15/32"-32 threaded bushing, solder lug terminals, 6A @ 125V AC

70 шт., срок 6-8 недель
3 770 руб.
от 10 шт.3 240 руб.
от 25 шт.2 880 руб.
от 50 шт.2 730.38 руб.
Добавить в корзину 1 шт. на сумму 3 770 руб.
Номенклатурный номер: 8020203381
Артикул: 8Y2021-Z
Бренд: Nidec Components

Описание

Electromechanical\Switches\Pushbutton Switches

Технические параметры

Actuator: Plunger, Round
Brand: Nidec Components
Contact Form: DPDT
Contact Plating: Silver
Current Rating: 3 A, 4 A, 6 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Illuminated: Non-Illuminated
Life: 25000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: 8Y
Subcategory: Switches
Switch Function: ON-(ON)
Terminal Seal: Epoxy
Termination Style: Solder Lug
Type: Sealed
Voltage Rating AC: 120 VAC, 250 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.