68405-272HLF, Headers & Wire Housings BRKAWY HDR STR SR 1X05 230/195

68405-272HLF, Headers & Wire Housings BRKAWY HDR STR SR 1X05 230/195
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 110 руб.
от 100 шт.920 руб.
от 200 шт.749.08 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8020203432
Артикул: 68405-272HLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers
Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Number of Positions: 72 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 68405
Subcategory: Headers & Wire Housings
Termination Post Length: 2.41 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV