SC0480, Antennas CM4 Antenna Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
744 шт., срок 6-8 недель
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Альтернативные предложения2
Описание
Compute Module 4 (CM4) Antenna Kit
Raspberry Pi Compute Module 4 Antenna Kit is certified for use with the Raspberry Pi Compute Module 4 for deeply embedded applications. This antenna has a frequency range of 2400MHz to 2500MHz / 5100MHz to 5800MHz and a bandwidth of 100MHz to 700MHz. Raspberry Pi Compute Module 4 Antenna Kit offers vertical polarization and omnidirectional radiation in a 108mm x 10mm package with an SMA (female) connector and a screw-type installation. Other specifications include ≤2 voltage standing wave ratio (VSWR), 10W maximum power, 2dBi gain, and 50Ω impedance. The antenna operates in a -35°C to +75°C temperature range.
Raspberry Pi Compute Module 4 Antenna Kit is certified for use with the Raspberry Pi Compute Module 4 for deeply embedded applications. This antenna has a frequency range of 2400MHz to 2500MHz / 5100MHz to 5800MHz and a bandwidth of 100MHz to 700MHz. Raspberry Pi Compute Module 4 Antenna Kit offers vertical polarization and omnidirectional radiation in a 108mm x 10mm package with an SMA (female) connector and a screw-type installation. Other specifications include ≤2 voltage standing wave ratio (VSWR), 10W maximum power, 2dBi gain, and 50Ω impedance. The antenna operates in a -35°C to +75°C temperature range.
Технические параметры
Brand: | Raspberry Pi |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Raspberry Pi |
Product Category: | Raspberry Pi |
Antenna Type | Whip, Tilt |
ECCN | EAR99 |
Features | Cable - 205mm |
Frequency (Center/Band) | 2.45GHz, 5.45GHz |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz |
Gain | 2dBi |
Height (Max) | 4.252"" (108.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Screw |
Number of Bands | 2 |
Package | Bulk |
Power - Max | 10W |
Termination | SMA Female |
VSWR | 2 |
Для Использования с | Raspberry Pi Compute Module 4 |
Тип Аксессуара | Antenna Kit |
Вес, кг | 1 |
Техническая документация
Datasheet SC0480
pdf, 522 КБ
Datasheet SC0480
pdf, 529 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары