P6KE11CA/B, ESD Suppressors / TVS Diodes BID Wkg9.4V 1CH AXI DO152 Bkdn10.5V

P6KE11CA/B, ESD Suppressors / TVS Diodes BID Wkg9.4V 1CH AXI DO152 Bkdn10.5V
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7-9 недель
120 руб.
от 10 шт.81 руб.
от 100 шт.39 руб.
от 1000 шт.25.12 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8020203637
Артикул: P6KE11CA/B
Бренд: Yageo

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Breakdown Voltage: 10.5 V
Clamping Voltage: 15.6 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Ipp - Peak Pulse Current: 39.1 A
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SOD-523
Packaging: Bulk
Part # Aliases: P6KE11CA
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Working Voltage: 9.4 V
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.