NCA9555PWJ, Interface - I/O Expanders ANALOG & LOGIC

NCA9555PWJ, Interface - I/O Expanders ANALOG & LOGIC
Изображения служат только для ознакомления,
см. техническую документацию
4987 шт., срок 6-8 недель
450 руб.
от 10 шт.360 руб.
от 100 шт.289 руб.
от 250 шт.252.37 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8020214000
Артикул: NCA9555PWJ
Бренд: Nexperia B.V.

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
NCA9555PW 16-Bit I2C & SMBus I/O Expanders
Nexperia NCA9555PW 16-Bit I 2 C and SMBus I/O Expanders are an efficient solution to expand the General Purpose Input/Output (GPIO) capabilities of I 2 C-bus/SMBus applications. The Nexperia NCA9555PW devices have a 1.65V to 5.5V wide operating voltage range. The NCA9555 is designed to meet the needs of various devices, including interrupt and pull-up resistors. These devices include ACPI power switches, sensors, push buttons, LEDs, and fan control systems. The NCA9555 features 8-bit input, output, configuration, and polarity inversion registers, with all IOs defaulting to inputs upon power-up. The device's flexible configuration options allow each IO to be set as an input or output, making it an ideal choice for adding additional IOs with minimal interconnections.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: 5 V Tolerant I/Os
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Manufacturer: Nexperia
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain
Package / Case: TSSOP-24
Part # Aliases: 935691297118
Pd - Power Dissipation: 200 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: I2C and SMBus I/O expander

Техническая документация

Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.